
10-03723 | |
|---|---|
DigiKey Part Number | 839-10-03723-ND |
Manufacturer | |
Manufacturer Product Number | 10-03723 |
Description | CBL 3.5MM 4CON M 6' SHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,95797 € | 2.974,78 € |
| Unit Price without VAT: | 4,95797 € |
|---|---|
| Unit Price with VAT: | 5,89998 € |


