
10-03676 | |
|---|---|
DigiKey Part Number | 839-10-03676-ND |
Manufacturer | |
Manufacturer Product Number | 10-03676 |
Description | CABLE A PLUG TO C PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| 10 | 5,94600 € | 59,46 € |
| 25 | 5,57280 € | 139,32 € |
| 50 | 5,30680 € | 265,34 € |
| 150 | 4,91093 € | 736,64 € |
| 300 | 4,67667 € | 1.403,00 € |
| 600 | 4,45360 € | 2.672,16 € |
| 1.050 | 4,28139 € | 4.495,46 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |






