
10-03623 | |
|---|---|
DigiKey Part Number | 839-10-03623-ND |
Manufacturer | |
Manufacturer Product Number | 10-03623 |
Description | CBL ASSY 2.5MM PLG-PLG RND 10' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Round 10.0' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03623 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 10.0' (3.05m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,98300 € | 69,83 € |
| 25 | 6,54560 € | 163,64 € |
| 60 | 6,15333 € | 369,20 € |
| 120 | 5,85967 € | 703,16 € |
| 300 | 5,49297 € | 1.647,89 € |
| 540 | 5,27002 € | 2.845,81 € |
| 1.020 | 5,03903 € | 5.139,81 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |



