
10-03622 | |
|---|---|
DigiKey Part Number | 839-10-03622-ND |
Manufacturer | |
Manufacturer Product Number | 10-03622 |
Description | CBL ASSY 2.5MM PLG-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,56700 € | 55,67 € |
| 25 | 5,21760 € | 130,44 € |
| 90 | 4,76633 € | 428,97 € |
| 180 | 4,53894 € | 817,01 € |
| 270 | 4,41096 € | 1.190,96 € |
| 540 | 4,20059 € | 2.268,32 € |
| 1.080 | 4,00029 € | 4.320,31 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |




