
10-03611 | |
|---|---|
DigiKey Part Number | 839-10-03611-ND |
Manufacturer | |
Manufacturer Product Number | 10-03611 |
Description | CBL ASSY 2.1MM JACK-PLG RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,71200 € | 77,12 € |
| 25 | 7,22880 € | 180,72 € |
| 90 | 6,60411 € | 594,37 € |
| 180 | 6,28906 € | 1.132,03 € |
| 270 | 6,11178 € | 1.650,18 € |
| 540 | 5,82026 € | 3.142,94 € |
| 1.080 | 5,54281 € | 5.986,23 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |



