10-03345 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 9,36858 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 14,10310 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 8,16000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 211
Unit Price: 11,57000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 8,42013 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 608
Unit Price: 8,02000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 5,79583 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 5,01203 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 5,96772 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 458
Unit Price: 6,04000 €
Datasheet
10-03345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03345

DigiKey Part Number
839-10-03345-ND
Manufacturer
Manufacturer Product Number
10-03345
Description
CBL ASSY 2.5MM JACK-PLG RND 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
10.0' (3.05m)
Cable Type
Round
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5008,47950 €4.239,75 €
Unit Price without VAT:8,47950 €
Unit Price with VAT:10,09061 €