
10-03230 | |
|---|---|
DigiKey Part Number | 839-10-03230-ND |
Manufacturer | |
Manufacturer Product Number | 10-03230 |
Description | CBL ASSEM 3.5MM 4CON F 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,40000 € | 104,00 € |
| 25 | 9,74880 € | 243,72 € |
| 80 | 8,98050 € | 718,44 € |
| 160 | 8,55213 € | 1.368,34 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |




