
10-03229 | |
|---|---|
DigiKey Part Number | 839-10-03229-ND |
Manufacturer | |
Manufacturer Product Number | 10-03229 |
Description | CBL ASSEM 3.5MM 4CON F 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 9.8' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,65000 € | 86,50 € |
| 25 | 8,10760 € | 202,69 € |
| 50 | 7,72080 € | 386,04 € |
| 150 | 7,14500 € | 1.071,75 € |
| 300 | 6,80420 € | 2.041,26 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |




