
10-03221 | |
|---|---|
DigiKey Part Number | 839-10-03221-ND |
Manufacturer | |
Manufacturer Product Number | 10-03221 |
Description | CBL ASSEM 3.5MM 4CON R/A M 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47400 € | 44,74 € |
| 25 | 4,19360 € | 104,84 € |
| 80 | 3,86275 € | 309,02 € |
| 160 | 3,67844 € | 588,55 € |
| 320 | 3,50291 € | 1.120,93 € |
| 560 | 3,36736 € | 1.885,72 € |
| 1.040 | 3,22358 € | 3.352,52 € |
| 2.560 | 3,02530 € | 7.744,77 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |






