
10-03218 | |
|---|---|
DigiKey Part Number | 839-10-03218-ND |
Manufacturer | |
Manufacturer Product Number | 10-03218 |
Description | CBL ASSEM 3.5MM 4CON M 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 7,50900 € | 75,09 € |
| 25 | 7,03800 € | 175,95 € |
| 80 | 6,48350 € | 518,68 € |
| 160 | 6,17419 € | 987,87 € |
| 320 | 5,87959 € | 1.881,47 € |
| 560 | 5,65218 € | 3.165,22 € |
| 1.040 | 5,41094 € | 5.627,38 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |









