
10-03212 | |
|---|---|
DigiKey Part Number | 839-10-03212-ND |
Manufacturer | |
Manufacturer Product Number | 10-03212 |
Description | CBL ASSEM 3.5MM 4CON M-M 4.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 14.8' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 14.8' (4.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56400 € | 45,64 € |
| 25 | 4,27760 € | 106,94 € |
| 80 | 3,94025 € | 315,22 € |
| 160 | 3,75231 € | 600,37 € |
| 320 | 3,57325 € | 1.143,44 € |
| 560 | 3,43496 € | 1.923,58 € |
| 1.040 | 3,28831 € | 3.419,84 € |
| 2.560 | 3,08606 € | 7.900,31 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |





