
10-02958 | |
|---|---|
DigiKey Part Number | 839-10-02958-ND |
Manufacturer | |
Manufacturer Product Number | 10-02958 |
Description | CBL ASSY 2.5MM JACK-CBL FLAT 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02958 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,33680 € | 58,42 € |
| 50 | 2,22500 € | 111,25 € |
| 100 | 2,11870 € | 211,87 € |
| 300 | 1,96067 € | 588,20 € |
| 600 | 1,86708 € | 1.120,25 € |
| 1.200 | 1,77802 € | 2.133,62 € |
| 2.700 | 1,67923 € | 4.533,92 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



