
10-02746 | |
|---|---|
DigiKey Part Number | 839-10-02746-ND |
Manufacturer | |
Manufacturer Product Number | 10-02746 |
Description | CBL ASSY 2.1MM JK-JK FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Jack (2) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Jack (2) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,97600 € | 39,76 € |
| 25 | 3,72720 € | 93,18 € |
| 50 | 3,54940 € | 177,47 € |
| 100 | 3,37990 € | 337,99 € |
| 250 | 3,16832 € | 792,08 € |
| 500 | 3,01716 € | 1.508,58 € |
| 1.000 | 2,87326 € | 2.873,26 € |
| 2.500 | 2,69358 € | 6.733,95 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |




