
10-02726 | |
|---|---|
DigiKey Part Number | 839-10-02726-ND |
Manufacturer | |
Manufacturer Product Number | 10-02726 |
Description | CBL ASSY 2.5MM JK-PLG FLAT 1.48' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug (3) Flat 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug (3) | |
Length | 1.48' (450.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,36900 € | 43,69 € |
| 25 | 4,09480 € | 102,37 € |
| 50 | 3,89940 € | 194,97 € |
| 100 | 3,71320 € | 371,32 € |
| 250 | 3,48076 € | 870,19 € |
| 500 | 3,31470 € | 1.657,35 € |
| 1.000 | 3,15662 € | 3.156,62 € |
| 2.500 | 2,95924 € | 7.398,10 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |








