
10-02575 | |
|---|---|
DigiKey Part Number | 839-10-02575-ND |
Manufacturer | |
Manufacturer Product Number | 10-02575 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02575 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,59100 € | 45,91 € |
| 25 | 4,30280 € | 107,57 € |
| 50 | 4,09740 € | 204,87 € |
| 100 | 3,90190 € | 390,19 € |
| 250 | 3,65760 € | 914,40 € |
| 500 | 3,48308 € | 1.741,54 € |
| 1.000 | 3,31699 € | 3.316,99 € |
| 2.500 | 3,10957 € | 7.773,93 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |










