
10-02546 | |
|---|---|
DigiKey Part Number | 839-10-02546-ND |
Manufacturer | |
Manufacturer Product Number | 10-02546 |
Description | CBL ASSY 2.1MM PLG-PLG FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD - 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD - 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug | |
Length | 1.00' (305.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,19745 € | 2.197,45 € |
| Unit Price without VAT: | 2,19745 € |
|---|---|
| Unit Price with VAT: | 2,61497 € |


