10-023(88,89,90)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-023(88,89,90)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02388

DigiKey Part Number
839-10-02388-ND
Manufacturer
Manufacturer Product Number
10-02388
Description
CBL ASSY 2.5MM PLG-CBL FLAT 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 10.0' (3.05m)
Datasheet
 Datasheet
EDA/CAD Models
10-02388 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
10.0' (3.05m)
Cable Type
Flat
Shielding
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,70000 €7,70 €
106,54700 €65,47 €
256,13600 €153,40 €
805,65263 €452,21 €
1605,38281 €861,25 €
3205,12603 €1.640,33 €
5604,92773 €2.759,53 €
1.0404,71738 €4.906,08 €
Manufacturers Standard Package
Unit Price without VAT:7,70000 €
Unit Price with VAT:9,16300 €