10-0238(2,3,4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-0238(2,3,4)
What is a Temperature Rise Test?
Why Spring Contact Connectors Matter for LED lights

10-02384

DigiKey Part Number
839-10-02384-ND
Manufacturer
Manufacturer Product Number
10-02384
Description
CBL ASSY 2.1MM PLG-CBL FLAT 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 20.0' (6.10m)
Datasheet
 Datasheet
EDA/CAD Models
10-02384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
20.0' (6.10m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,73000 €8,73 €
107,42400 €74,24 €
256,95840 €173,96 €
606,54117 €392,47 €
1206,22908 €747,49 €
3005,83933 €1.751,80 €
5405,60231 €3.025,25 €
1.0205,35675 €5.463,89 €
Manufacturers Standard Package
Unit Price without VAT:8,73000 €
Unit Price with VAT:10,38870 €