



10-02381 | |
|---|---|
DigiKey Part Number | 839-10-02381-ND |
Manufacturer | |
Manufacturer Product Number | 10-02381 |
Description | CBL ASSY 2.1MM JACK-PLG FLAT 20' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 20.0' (6.10m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02381 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 20.0' (6.10m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 € | 17,05 € |
| 10 | 14,48700 € | 144,87 € |
| 25 | 13,57960 € | 339,49 € |
| 50 | 12,93140 € | 646,57 € |
| 100 | 12,31430 € | 1.231,43 € |
| 250 | 11,54400 € | 2.886,00 € |
| 500 | 10,99372 € | 5.496,86 € |
| Unit Price without VAT: | 17,05000 € |
|---|---|
| Unit Price with VAT: | 20,28950 € |




