
10-02348 | |
|---|---|
DigiKey Part Number | 839-10-02348-ND |
Manufacturer | |
Manufacturer Product Number | 10-02348 |
Description | CBL USB2.0 A PLG-MIN A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,52700 € | 55,27 € |
| 25 | 5,18040 € | 129,51 € |
| 50 | 4,93300 € | 246,65 € |
| 200 | 4,47325 € | 894,65 € |
| 400 | 4,25985 € | 1.703,94 € |
| 600 | 4,13978 € | 2.483,87 € |
| 1.000 | 3,99340 € | 3.993,40 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |


