
10-02344 | |
|---|---|
DigiKey Part Number | 839-10-02344-ND |
Manufacturer | |
Manufacturer Product Number | 10-02344 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-02344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,71500 € | 37,15 € |
| 25 | 3,48200 € | 87,05 € |
| 50 | 3,31580 € | 165,79 € |
| 200 | 3,00665 € | 601,33 € |
| 400 | 2,86318 € | 1.145,27 € |
| 600 | 2,78247 € | 1.669,48 € |
| 1.000 | 2,68404 € | 2.684,04 € |
| 2.600 | 2,50924 € | 6.524,02 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |


