10-02325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02325
What is a Temperature Rise Test?
Rating the Operating Current for Tensility Connectors Using IEC Standards

10-02325

DigiKey Part Number
839-10-02325-ND
Manufacturer
Manufacturer Product Number
10-02325
Description
CBL ASSY 2.1MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02325 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,02000 €6,02 €
105,11400 €51,14 €
254,79360 €119,84 €
504,56440 €228,22 €
2004,13915 €827,83 €
4003,94168 €1.576,67 €
6003,83057 €2.298,34 €
1.0003,69511 €3.695,11 €
Manufacturers Standard Package
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,16380 €