



10-02323 | |
|---|---|
DigiKey Part Number | 839-10-02323-ND |
Manufacturer | |
Manufacturer Product Number | 10-02323 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,70300 € | 57,03 € |
| 25 | 5,34520 € | 133,63 € |
| 50 | 5,09000 € | 254,50 € |
| 200 | 4,61570 € | 923,14 € |
| 400 | 4,39550 € | 1.758,20 € |
| 600 | 4,27167 € | 2.563,00 € |
| 1.000 | 4,12059 € | 4.120,59 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |


