10-02234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02234
What is a Temperature Rise Test?
Visualize a 2 Conductor UL 2464 Wire

10-02234

DigiKey Part Number
839-10-02234-ND
Manufacturer
Manufacturer Product Number
10-02234
Description
CBL ASSY 2.5MM JACK-PLG RND 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-02234 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Plug
Length
6.0' (1.83m)
Cable Type
Round
Shielding
-
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,82000 €58,20 €
255,45520 €136,38 €
904,98344 €448,51 €
1804,74561 €854,21 €
2704,61181 €1.245,19 €
5404,39185 €2.371,60 €
1.0804,18244 €4.517,04 €
Manufacturers Standard Package
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €