
10-02130 | |
|---|---|
DigiKey Part Number | 839-10-02130-ND |
Manufacturer | |
Manufacturer Product Number | 10-02130 |
Description | CBL 2.5MM R/A M-M 28AWG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 2.5mm, Right Angle To Phone Plug, 2.5mm, Right Angle 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 2.5mm, Right Angle | |
2nd Connector | Phone Plug, 2.5mm, Right Angle | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41200 € | 34,12 € |
| 25 | 3,19840 € | 79,96 € |
| 50 | 3,04560 € | 152,28 € |
| 200 | 2,76170 € | 552,34 € |
| 400 | 2,62993 € | 1.051,97 € |
| 600 | 2,55580 € | 1.533,48 € |
| 1.000 | 2,46538 € | 2.465,38 € |
| 2.600 | 2,30483 € | 5.992,56 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |









