


10-01750 | |
|---|---|
DigiKey Part Number | 839-10-01750-ND |
Manufacturer | |
Manufacturer Product Number | 10-01750 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 8' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Flat 8.0' (2.44m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 8.0' (2.44m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33000 € | 43,30 € |
| 25 | 4,05840 € | 101,46 € |
| 50 | 3,86460 € | 193,23 € |
| 200 | 3,50440 € | 700,88 € |
| 400 | 3,33718 € | 1.334,87 € |
| 600 | 3,24310 € | 1.945,86 € |
| 1.000 | 3,12840 € | 3.128,40 € |
| 2.600 | 2,92468 € | 7.604,17 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


