10-01243 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 1,75000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 7.550
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 5.394
Unit Price: 3,64000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 324
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 6.681
Unit Price: 3,34000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 1.605
Unit Price: 4,21000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 1,61713 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 613
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 168
Unit Price: 5,85000 €
Datasheet

Parametric Equivalent


MPD (Memory Protection Devices)
In Stock: 616
Unit Price: 3,82000 €
Datasheet
10-01243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-01243

DigiKey Part Number
839-10-01243-ND
Manufacturer
Manufacturer Product Number
10-01243
Description
CBL ASSY 2.1MM PLG-CBL FLAT 6'
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.