
10-00783 | |
|---|---|
DigiKey Part Number | 839-10-00783-ND |
Manufacturer | |
Manufacturer Product Number | 10-00783 |
Description | CBL USB2.0 MINI B RCPT-MCR B PLG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Micro B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38990 € | 1.194,95 € |
| Unit Price without VAT: | 2,38990 € |
|---|---|
| Unit Price with VAT: | 2,84398 € |


