
10-00660 | |
|---|---|
DigiKey Part Number | 839-10-00660-ND |
Manufacturer | |
Manufacturer Product Number | 10-00660 |
Description | CBL USB2.0 B RCP-MIN B PLG 0.33' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Mini B Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15300 € | 31,53 € |
| 25 | 2,95560 € | 73,89 € |
| 50 | 2,81420 € | 140,71 € |
| 100 | 2,68000 € | 268,00 € |
| 250 | 2,51212 € | 628,03 € |
| 500 | 2,39226 € | 1.196,13 € |
| 1.000 | 2,27814 € | 2.278,14 € |
| 2.500 | 2,13565 € | 5.339,12 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |







