



10-00117 | |
|---|---|
DigiKey Part Number | 839-10-00117-ND |
Manufacturer | |
Manufacturer Product Number | 10-00117 |
Description | CBL ASSY 2.5MM PLG-PLG RND 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Thread Lock, to Plug, Thread Lock Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Thread Lock, to Plug, Thread Lock | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension, Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 6,08200 € | 60,82 € |
| 25 | 5,70120 € | 142,53 € |
| 50 | 5,42880 € | 271,44 € |
| 200 | 4,92300 € | 984,60 € |
| 400 | 4,68818 € | 1.875,27 € |
| 600 | 4,55605 € | 2.733,63 € |
| 1.000 | 4,39495 € | 4.394,95 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |


