
TSDP18XX-EVAL | |
|---|---|
DigiKey Part Number | 4144-TSDP18XX-EVAL-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | TSDP18XX-EVAL |
Description | EVAL BOARD FOR TSDP18XX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TSDP18xx - Sample Rate Converter Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | No | |
Utilized IC / Part | TSDP18xx | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,90000 € | 51,90 € |
| Unit Price without VAT: | 51,90000 € |
|---|---|
| Unit Price with VAT: | 61,76100 € |

