
TSCS42A1X1NLGXZAX | |
|---|---|
DigiKey Part Number | 4144-TSCS42A1X1NLGXZAX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | TSCS42A1X1NLGXZAX |
Description | I2S/LJ/RJ/BT PCM WITH GAIN CODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, I2S 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Tempo Semiconductor, Inc. | S/N Ratio, ADCs / DACs (db) Typ 90 / 102 |
Series | Voltage - Supply, Analog 1.7V ~ 2V |
Packaging Tray | Voltage - Supply, Digital 1.4V ~ 3.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, I2S | Package / Case 48-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (7x7) |
Number of ADCs / DACs 2 / 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,53519 € | 919,15 € |
| Unit Price without VAT: | 3,53519 € |
|---|---|
| Unit Price with VAT: | 4,20688 € |

