
STAC9753AXTAED1XR | |
|---|---|
DigiKey Part Number | 4144-STAC9753AXTAED1XR-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | STAC9753AXTAED1XR |
Description | 2 CHANNEL AC'97 V2.3 CODEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 20 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Semiconductor, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio, AC '97 | |
Data Interface | Serial | |
Resolution (Bits) | 20 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 85 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3.14V ~ 3.47V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,50116 € | 875,29 € |
| Unit Price without VAT: | 3,50116 € |
|---|---|
| Unit Price with VAT: | 4,16638 € |

