
STAC9750XXTAEC1XR | |
|---|---|
DigiKey Part Number | 4144-STAC9750XXTAEC1XR-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | STAC9750XXTAEC1XR |
Description | 2 CHANNEL AC'97 V2.3 CODEC |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Sigma Delta No |
Manufacturer Tempo Semiconductor, Inc. | Voltage - Supply, Analog 3.135V ~ 3.465V, 4.75V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 3.135V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-TQFP (7x7) |
Number of ADCs / DACs 2 / 2 |

