
92HD68F3X5PRGXZAX | |
|---|---|
DigiKey Part Number | 4144-92HD68F3X5PRGXZAX-ND |
Manufacturer | Tempo Semiconductor, Inc. |
Manufacturer Product Number | 92HD68F3X5PRGXZAX |
Description | 10 CHANNEL HDA CODEC W/ CONTENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b HDA, S/PDIF 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 94 / 99 |
Manufacturer Tempo Semiconductor, Inc. | Dynamic Range, ADCs / DACs (db) Typ 94 / 97 |
Packaging Tray | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 3.135V ~ 3.465V |
Type Audio | Operating Temperature 0°C ~ 70°C (TA) |
Data Interface HDA, S/PDIF | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 5 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,46312 € | 1.365,78 € |
| Unit Price without VAT: | 5,46312 € |
|---|---|
| Unit Price with VAT: | 6,50111 € |

