
TS2-FT | |
|---|---|
DigiKey Part Number | 2177-TS2-FT-ND |
Manufacturer | |
Manufacturer Product Number | TS2-FT |
Description | CABLE, ANTENNA, ADAPTER, SMA MAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Specialized Cable for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | 24" (609.6mm) Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,15000 € | 25,15 € |
| Unit Price without VAT: | 25,15000 € |
|---|---|
| Unit Price with VAT: | 29,92850 € |

