
T9812A | |
|---|---|
DigiKey Part Number | 2177-T9812A-ND |
Manufacturer | |
Manufacturer Product Number | T9812A |
Description | POCKET OPTICAL SOURCE 850-1300 L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Light Source |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Light Source | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | 2 x AAA Batteries | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.151,18000 € | 1.151,18 € |
| Unit Price without VAT: | 1.151,18000 € |
|---|---|
| Unit Price with VAT: | 1.369,90420 € |

