
T6106-APC | |
|---|---|
DigiKey Part Number | 2177-T6106-APC-ND |
Manufacturer | |
Manufacturer Product Number | T6106-APC |
Description | PON POWER METER, 1270-1310, 1490 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables Optical Power Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Power Meter | |
For Use With/Related Products | Fiber Optic Cables | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,44000 € | 737,44 € |
| Unit Price without VAT: | 737,44000 € |
|---|---|
| Unit Price with VAT: | 877,55360 € |

