
T2824 | |
|---|---|
DigiKey Part Number | 2177-T2824-ND |
Manufacturer | |
Manufacturer Product Number | T2824 |
Description | OPTICAL SOURCE 850-1300 LED, 131 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cables, Fiber Optic Connectors Optical Light Source |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Optical Light Source | |
For Use With/Related Products | Fiber Optic Cables, Fiber Optic Connectors | |
Specifications | 2 x AA Batteries | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.410,19000 € | 2.410,19 € |
| Unit Price without VAT: | 2.410,19000 € |
|---|---|
| Unit Price with VAT: | 2.868,12610 € |

