
SOCLCPCOM1-10 | |
|---|---|
DigiKey Part Number | 2177-SOCLCPCOM1-10-ND |
Manufacturer | |
Manufacturer Product Number | SOCLCPCOM1-10 |
Description | SOC LCPC OM1 10 PACK |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM1 | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | White | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.3dB | |
Reflection | -35dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - |

