
PM100 | |
|---|---|
DigiKey Part Number | 2177-PM100-ND |
Manufacturer | |
Manufacturer Product Number | PM100 |
Description | MULTIMETER POCKET PM100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Average Pocket Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Resistance, Capacitance, Temperature, Frequency Continuity, dB Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Pocket | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB | |
Features | Auto Off | |
Ranging | Auto/Manual | |
Response | Average | |
Ratings | CAT II 450V, CAT III 300V | |
Includes | Case, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,35000 € | 56,35 € |
| Unit Price without VAT: | 56,35000 € |
|---|---|
| Unit Price with VAT: | 67,05650 € |

