
PE945 | |
|---|---|
DigiKey Part Number | PE945-ND |
Manufacturer | |
Manufacturer Product Number | PE945 |
Description | TELEPHONE TEST SET TELECOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Telephone Test Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Telephone Test Set | |
For Use With/Related Products | Telecommunications | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,92000 € | 241,92 € |
| Unit Price without VAT: | 241,92000 € |
|---|---|
| Unit Price with VAT: | 287,88480 € |

