
PA9714 | |
|---|---|
DigiKey Part Number | PA9714-ND |
Manufacturer | |
Manufacturer Product Number | PA9714 |
Description | CONN PLUG RG6/6Q RCA COMPR |
Customer Reference | |
Detailed Description | Phone Plug Connector Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | - | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Compression | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Brass | |
Body Color | Gold | |
Includes | - | |
Housing Material | - | |
Contact Material | Gold (Au) | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

