
PA9646 | |
|---|---|
DigiKey Part Number | PA9646-ND |
Manufacturer | |
Manufacturer Product Number | PA9646 |
Description | CONN F PLUG STR |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Cable Group RG-6, 6 Quad |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Discontinued at DigiKey | Ingress Protection Waterproof |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Shield Termination Compression | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |

