
PA9549 | |
|---|---|
DigiKey Part Number | PA9549-ND |
Manufacturer | |
Manufacturer Product Number | PA9549 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Tempo Communications | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Discontinued at DigiKey | Termination IDC |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,40000 € | 53,40 € |
| Unit Price without VAT: | 53,40000 € |
|---|---|
| Unit Price with VAT: | 63,54600 € |

