
PA9520 | |
|---|---|
DigiKey Part Number | PA9520-ND |
Manufacturer | |
Manufacturer Product Number | PA9520 |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer Tempo Communications | Shielding Unshielded |
Packaging Bulk | Termination IDC |
Part Status Discontinued at DigiKey | Color Translucent - Blue |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

