
PA9100 | |
|---|---|
DigiKey Part Number | 2177-PA9100-ND |
Manufacturer | |
Manufacturer Product Number | PA9100 |
Description | 5 GALLON BUCKET BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fabric Utility Bucket Blue/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Utility Bucket | |
Size | - | |
Material | Fabric | |
Color | Blue/Orange | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,17000 € | 29,17 € |
| Unit Price without VAT: | 29,17000 € |
|---|---|
| Unit Price with VAT: | 34,71230 € |

