
PA901016 | |
|---|---|
DigiKey Part Number | PA901016-ND |
Manufacturer | |
Manufacturer Product Number | PA901016 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Tempo Communications | Tool Type Feature Cutter, Stripper |
Series | For Use With/Related Products Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,99000 € | 159,99 € |
| Unit Price without VAT: | 159,99000 € |
|---|---|
| Unit Price with VAT: | 190,38810 € |

