
PA8029 | |
|---|---|
DigiKey Part Number | PA8029-ND |
Manufacturer | |
Manufacturer Product Number | PA8029 |
Description | TOOL HAND CRIMPER 20-28AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |


