
PA8007 | |
|---|---|
DigiKey Part Number | PA8007-ND |
Manufacturer | |
Manufacturer Product Number | PA8007 |
Description | TOOL HAND CRIMPER COAX SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC, Mini UHF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, TNC, Mini UHF | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |

